16 MHz Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SA16000D0PSVZ1

DigiKey Part Number
478-CX3225SA16000D0PSVZ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX3225SA16000D0PSVZ1
Description
SMD CRYSTAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 MHz Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.40604£1,218.12
6,000£0.38574£2,314.44
15,000£0.36978£5,546.70
Manufacturers Standard Package
Unit Price without VAT:£0.40604
Unit Price with VAT:£0.48725