CX3225GB32000D0HPQHH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.29881
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.28565
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 3,000
Unit Price: £0.13000
Datasheet
32 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225GB32000D0HPQHH

DigiKey Part Number
478-CX3225GB32000D0HPQHHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX3225GB32000D0HPQHH
Description
3.2MM X 2.5MM CRYSTAL 32MHZ 8PF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CX3225GB32000D0HPQCCKYOCERA AVX0478-CX3225GB32000D0HPQCCTR-ND£0.29881Parametric Equivalent
CX3225SB32000D0FPQCCKYOCERA AVX0478-CX3225SB32000D0FPQCCTR-ND£0.28565Parametric Equivalent
J32SMX-K-F-G-I-32M0Jauch Quartz3,0001908-J32SMX-K-F-G-I-32M0CT-ND£0.13000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.27414£822.42
Manufacturers Standard Package
Unit Price without VAT:£0.27414
Unit Price with VAT:£0.32897