
CX3225GB25000D0HEQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GB25000D0HEQCCTR-ND - Tape & Reel (TR) 478-CX3225GB25000D0HEQCCCT-ND - Cut Tape (CT) 478-CX3225GB25000D0HEQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB25000D0HEQCC |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB25000D0HEQCC Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.45700 | £4.57 |
| 25 | £0.43240 | £10.81 |
| 50 | £0.41460 | £20.73 |
| 100 | £0.39750 | £39.75 |
| 250 | £0.37588 | £93.97 |
| 500 | £0.36030 | £180.15 |
| 1,000 | £0.34540 | £345.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.32304 | £969.12 |
| 6,000 | £0.30969 | £1,858.14 |
| 9,000 | £0.30215 | £2,719.35 |
| 15,000 | £0.29290 | £4,393.50 |
| 21,000 | £0.28697 | £6,026.37 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

