Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CX3225GB20000D0HEQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GB20000D0HEQCCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX3225GB20000D0HEQCC |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB20000D0HEQCC Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX3225GB20000D0HPQCC | KYOCERA AVX | 15,845 | 478-CX3225GB20000D0HPQCCCT-ND | £0.54000 | Parametric Equivalent |
| 7V-20.000MDHV-T | TXC CORPORATION | 0 | 887-7V-20.000MDHV-TCT-ND | £0.40000 | Parametric Equivalent |
| ECS-200-8-33-JGN-TR | ECS Inc. | 1,134 | XC2636CT-ND | £0.37000 | Parametric Equivalent |
| J32SMX-K-F-G-C-20M0 | Jauch Quartz | 3,000 | 1908-J32SMX-K-F-G-C-20M0CT-ND | £0.13000 | Parametric Equivalent |
| J32SMX-K-F-G-I-20M0 | Jauch Quartz | 3,000 | 1908-J32SMX-K-F-G-I-20M0CT-ND | £0.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.28774 | £863.22 |
| Unit Price without VAT: | £0.28774 |
|---|---|
| Unit Price with VAT: | £0.34529 |






