
CX3225GA28636H0HPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GA28636H0HPQCCTR-ND - Tape & Reel (TR) 478-CX3225GA28636H0HPQCCCT-ND - Cut Tape (CT) 478-CX3225GA28636H0HPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GA28636H0HPQCC |
Description | 3.2MM X 2.5MM CRYSTAL 28.63636MH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 28.636 MHz ±20ppm Crystal 12pF 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.636 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.43000 | £4.30 |
| 25 | £0.40640 | £10.16 |
| 50 | £0.38980 | £19.49 |
| 100 | £0.37370 | £37.37 |
| 250 | £0.35332 | £88.33 |
| 500 | £0.33870 | £169.35 |
| 1,000 | £0.32469 | £324.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.30366 | £910.98 |
| 6,000 | £0.29112 | £1,746.72 |
| 9,000 | £0.28402 | £2,556.18 |
| 15,000 | £0.27533 | £4,129.95 |
| 21,000 | £0.26976 | £5,664.96 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

