
CX3225GA24576H0HSSCC | |
|---|---|
DigiKey Part Number | 478-CX3225GA24576H0HSSCCTR-ND - Tape & Reel (TR) 478-CX3225GA24576H0HSSCCCT-ND - Cut Tape (CT) 478-CX3225GA24576H0HSSCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GA24576H0HSSCC |
Description | 3.2MM X 2.5MM CRYSTAL 24.576MHZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±20ppm Crystal 12pF 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.41400 | £4.14 |
| 25 | £0.39160 | £9.79 |
| 50 | £0.37520 | £18.76 |
| 100 | £0.35970 | £35.97 |
| 250 | £0.34020 | £85.05 |
| 500 | £0.32612 | £163.06 |
| 1,000 | £0.31264 | £312.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.29239 | £877.17 |
| 6,000 | £0.28031 | £1,681.86 |
| 9,000 | £0.27348 | £2,461.32 |
| 15,000 | £0.26511 | £3,976.65 |
| 21,000 | £0.25974 | £5,454.54 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

