
CX3225GA10000D0PTVTT | |
|---|---|
DigiKey Part Number | 478-CX3225GA10000D0PTVTTTR-ND - Tape & Reel (TR) 478-CX3225GA10000D0PTVTTCT-ND - Cut Tape (CT) 478-CX3225GA10000D0PTVTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GA10000D0PTVTT |
Description | CRYSTAL 10.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±50ppm Crystal 8pF 500 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GA10000D0PTVTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 500 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.58000 | £5.80 |
| 25 | £0.54880 | £13.72 |
| 50 | £0.52620 | £26.31 |
| 100 | £0.50440 | £50.44 |
| 250 | £0.47704 | £119.26 |
| 500 | £0.45728 | £228.64 |
| 1,000 | £0.43838 | £438.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.41001 | £1,230.03 |
| 6,000 | £0.39307 | £2,358.42 |
| 9,000 | £0.38350 | £3,451.50 |
| 15,000 | £0.37178 | £5,576.70 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

