10 MHz ±20ppm Crystal 8pF 500 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225CA10000D0HSSTT

DigiKey Part Number
478-CX3225CA10000D0HSSTTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX3225CA10000D0HSSTT
Description
CRYSTAL 10.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 MHz ±20ppm Crystal 8pF 500 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225CA10000D0HSSTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
500 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.36520£1,095.60
Manufacturers Standard Package
Unit Price without VAT:£0.36520
Unit Price with VAT:£0.43824