30 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
4 SMD

CX2016SA30000D0FLJG1

DigiKey Part Number
478-CX2016SA30000D0FLJG1TR-ND - Tape & Reel (TR)
478-CX2016SA30000D0FLJG1CT-ND - Cut Tape (CT)
478-CX2016SA30000D0FLJG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016SA30000D0FLJG1
Description
2.05X1.65X0.45MM SIZE, 30MHZ, +/
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.41000£0.41
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.25093£752.79
Manufacturers Standard Package
Unit Price without VAT:£0.41000
Unit Price with VAT:£0.49200