


CX2016SA27120F0HLLG1 | |
|---|---|
DigiKey Part Number | 478-CX2016SA27120F0HLLG1TR-ND - Tape & Reel (TR) 478-CX2016SA27120F0HLLG1CT-ND - Cut Tape (CT) 478-CX2016SA27120F0HLLG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA27120F0HLLG1 |
Description | 2.0MM X 1.6MM CRYSTAL 27.12MHZ 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.21500 | £2.15 |
| 25 | £0.20320 | £5.08 |
| 50 | £0.19500 | £9.75 |
| 100 | £0.18680 | £18.68 |
| 250 | £0.17664 | £44.16 |
| 500 | £0.16934 | £84.67 |
| 1,000 | £0.16234 | £162.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15182 | £455.46 |
| 6,000 | £0.14554 | £873.24 |
| 9,000 | £0.14199 | £1,277.91 |
| 15,000 | £0.13764 | £2,064.60 |
| 21,000 | £0.13485 | £2,831.85 |
| 30,000 | £0.13195 | £3,958.50 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

