


CX2016SA20000D0KSRCC | |
|---|---|
DigiKey Part Number | 478-CX2016SA20000D0KSRCCTR-ND - Tape & Reel (TR) 478-CX2016SA20000D0KSRCCCT-ND - Cut Tape (CT) 478-CX2016SA20000D0KSRCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA20000D0KSRCC |
Description | 2.0MM X 1.6MM CRYSTAL 20MHZ 8PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016SA20000D0KSRCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.32800 | £3.28 |
| 25 | £0.31080 | £7.77 |
| 50 | £0.29800 | £14.90 |
| 100 | £0.28560 | £28.56 |
| 250 | £0.27012 | £67.53 |
| 500 | £0.25894 | £129.47 |
| 1,000 | £0.24822 | £248.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23215 | £696.45 |
| 6,000 | £0.22255 | £1,335.30 |
| 9,000 | £0.21712 | £1,954.08 |
| 15,000 | £0.21048 | £3,157.20 |
| 21,000 | £0.20621 | £4,330.41 |
| 30,000 | £0.20179 | £6,053.70 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

