
CX2016DB20000H0FLJC1 | |
|---|---|
DigiKey Part Number | 478-CX2016DB20000H0FLJC1TR-ND - Tape & Reel (TR) 478-CX2016DB20000H0FLJC1CT-ND - Cut Tape (CT) 478-CX2016DB20000H0FLJC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016DB20000H0FLJC1 |
Description | CRYSTAL 20.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.44600 | £4.46 |
| 25 | £0.42160 | £10.54 |
| 50 | £0.40420 | £20.21 |
| 100 | £0.38740 | £38.74 |
| 250 | £0.36636 | £91.59 |
| 500 | £0.35122 | £175.61 |
| 1,000 | £0.33667 | £336.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31488 | £944.64 |
| 6,000 | £0.30187 | £1,811.22 |
| 9,000 | £0.29451 | £2,650.59 |
| 15,000 | £0.28550 | £4,282.50 |
| 21,000 | £0.27972 | £5,874.12 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

