CKR23CG103KS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: £12.92460
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: £6.09695
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £70.12350
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £61.04320
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £16.48800
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £63.69915
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £13.31180
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £6.97640
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £11.52335
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £7.43145
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £12.38700
Datasheet
10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 2-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR23CG103KS

DigiKey Part Number
CKR23CG103KS-ND
Manufacturer
Manufacturer Product Number
CKR23CG103KS
Description
CAP CER 10000PF 50V NP0 2-DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 2-DIP
Datasheet
 Datasheet
EDA/CAD Models
CKR23CG103KS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
2-DIP
Size / Dimension
0.260" L x 0.092" W (6.60mm x 2.34mm)
Height - Seated (Max)
0.195" (4.95mm)
Thickness (Max)
-
Lead Spacing
0.325" (8.25mm)
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
200£12.92460£2,584.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£12.92460
Unit Price with VAT:£15.50952