Parametric Equivalent

CKR23BX103KS-LL | |
|---|---|
DigiKey Part Number | CKR23BX103KS-LL-ND |
Manufacturer | |
Manufacturer Product Number | CKR23BX103KS-LL |
Description | CAP CER 10000PF 200V BX 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor BX 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CKR23BX103KS-LL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 2-DIP | |
Size / Dimension | 0.260" L x 0.092" W (6.60mm x 2.34mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.325" (8.25mm) | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £7.43145 | £1,486.29 |
| Unit Price without VAT: | £7.43145 |
|---|---|
| Unit Price with VAT: | £8.91774 |


