0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2824 (7260 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB052E0474KBC

DigiKey Part Number
478-6229-2-ND - Tape & Reel (TR)
478-6229-1-ND - Cut Tape (CT)
478-6229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB052E0474KBC
Description
CAP FILM 0.47UF 10% 100VDC 2824
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2824 (7260 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CB052E0474KBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.283" L x 0.240" W (7.20mm x 6.10mm)
Height - Seated (Max)
-
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.49000£2.49
10£1.74400£17.44
50£1.44680£72.34
100£1.35500£135.50
500£1.19958£599.79
1,000£1.15145£1,151.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,250£1.10582£2,488.10
4,500£1.07423£4,834.03
6,750£1.05839£7,144.13
Manufacturers Standard Package
Unit Price without VAT:£2.49000
Unit Price with VAT:£2.98800