
AEK1016470M160R | |
|---|---|
DigiKey Part Number | 478-AEK1016470M160RTR-ND - Tape & Reel (TR) 478-AEK1016470M160RCT-ND - Cut Tape (CT) 478-AEK1016470M160RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEK1016470M160R |
Description | CAP ALUM 160V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8Ohm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | 8Ohm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 380 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.50900 | £5.09 |
| 50 | £0.39660 | £19.83 |
| 100 | £0.36220 | £36.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £0.31457 | £110.10 |
| 700 | £0.29461 | £206.23 |
| 1,050 | £0.28462 | £298.85 |
| 1,750 | £0.27354 | £478.69 |
| 2,450 | £0.26707 | £654.32 |
| 3,500 | £0.26084 | £912.94 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

