
AEK1010470M100R | |
|---|---|
DigiKey Part Number | 478-AEK1010470M100RTR-ND - Tape & Reel (TR) 478-AEK1010470M100RCT-ND - Cut Tape (CT) 478-AEK1010470M100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEK1010470M100R |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.6Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 1.6Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 287.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 575 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.46700 | £4.67 |
| 50 | £0.36280 | £18.14 |
| 100 | £0.33040 | £33.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | £0.27351 | £150.43 |
| 1,100 | £0.25713 | £282.84 |
| 1,650 | £0.24893 | £410.73 |
| 2,750 | £0.23984 | £659.56 |
| 3,850 | £0.23452 | £902.90 |
| 5,500 | £0.22941 | £1,261.76 |
| 6,600 | £0.22699 | £1,498.13 |
| 13,200 | £0.21883 | £2,888.56 |
| 13,750 | £0.21840 | £3,003.00 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

