AEK08103R3M400R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 350
Unit Price: £0.49000
Datasheet
3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 32Ohm @ 100kHz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEK08103R3M400R

DigiKey Part Number
478-AEK08103R3M400RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AEK08103R3M400R
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 32Ohm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
32Ohm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
32 mA @ 120 Hz
Ripple Current @ High Frequency
64 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
550£0.15133£83.23
Manufacturers Standard Package
Unit Price without VAT:£0.15133
Unit Price with VAT:£0.18160