3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 32Ohm @ 100kHz 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEF08103R3M400R

DigiKey Part Number
478-AEF08103R3M400RTR-ND - Tape & Reel (TR)
478-AEF08103R3M400RCT-ND - Cut Tape (CT)
478-AEF08103R3M400RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEF08103R3M400R
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 32Ohm @ 100kHz 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
32Ohm @ 100kHz
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Ripple Current @ High Frequency
72 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.49000£0.49
10£0.30600£3.06
50£0.23220£11.61
100£0.20960£20.96
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
550£0.16956£93.26
1,100£0.15805£173.85
1,650£0.15230£251.29
2,750£0.14592£401.28
3,850£0.14219£547.43
5,500£0.13860£762.30
6,600£0.13690£903.54
13,200£0.13117£1,731.44
13,750£0.13087£1,799.46
Manufacturers Standard Package
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800