Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AEK0608470M025R | |
|---|---|
DigiKey Part Number | 478-AEK0608470M025RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEK0608470M025R |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 680mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11684 | £116.84 |
| Unit Price without VAT: | £0.11684 |
|---|---|
| Unit Price with VAT: | £0.14021 |





