
AEA1213102M025R | |
|---|---|
DigiKey Part Number | 478-AEA1213102M025RTR-ND - Tape & Reel (TR) 478-AEA1213102M025RCT-ND - Cut Tape (CT) 478-AEA1213102M025RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA1213102M025R |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 660 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.73000 | £1.73 |
| 10 | £1.40000 | £14.00 |
| 50 | £1.22220 | £61.11 |
| 100 | £1.06950 | £106.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.55300 | £138.25 |
| 500 | £0.51258 | £256.29 |
| 750 | £0.49219 | £369.14 |
| 1,250 | £0.46944 | £586.80 |
| 1,750 | £0.45607 | £798.12 |
| 2,500 | £0.44315 | £1,107.88 |
| Unit Price without VAT: | £1.73000 |
|---|---|
| Unit Price with VAT: | £2.07600 |

