Parametric Equivalent
Parametric Equivalent

AEA1010221M050R | |
|---|---|
DigiKey Part Number | 478-AEA1010221M050RTR-ND - Tape & Reel (TR) 478-AEA1010221M050RCT-ND - Cut Tape (CT) 478-AEA1010221M050RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA1010221M050R |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 402 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.57300 | £5.73 |
| 50 | £0.43720 | £21.86 |
| 100 | £0.39430 | £39.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.32052 | £160.26 |
| 1,000 | £0.29727 | £297.27 |
| 1,500 | £0.28553 | £428.30 |
| 2,500 | £0.27244 | £681.10 |
| 3,500 | £0.26475 | £926.62 |
| 5,000 | £0.25732 | £1,286.60 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |



