220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZH221M1HTR-1010CS

DigiKey Part Number
4403-VZH221M1HTR-1010CSTR-ND - Tape & Reel (TR)
4403-VZH221M1HTR-1010CSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VZH221M1HTR-1010CS
Description
CAP ALUM 220UF 20% 50V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
670 mA @ 100 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Impedance
180 mOhms
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 227
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.65000£0.65
10£0.41100£4.11
50£0.31000£15.50
100£0.27800£27.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.22280£111.40
1,000£0.20538£205.38
1,500£0.19659£294.88
2,500£0.18678£466.95
3,500£0.18102£633.57
5,000£0.17545£877.25
Manufacturers Standard Package
Unit Price without VAT:£0.65000
Unit Price with VAT:£0.78000