AEA1010221M050R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 4,472
Unit Price: £0.94000
Datasheet

Parametric Equivalent


Surge
In Stock: 227
Unit Price: £0.65000
Datasheet
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEA1010221M050R

DigiKey Part Number
478-AEA1010221M050RTR-ND - Tape & Reel (TR)
478-AEA1010221M050RCT-ND - Cut Tape (CT)
478-AEA1010221M050RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEA1010221M050R
Description
CAP ALUM 220UF 20% 50V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
402 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 100 kHz
Impedance
180 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.90000£0.90
10£0.57300£5.73
50£0.43720£21.86
100£0.39430£39.43
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.32052£160.26
1,000£0.29727£297.27
1,500£0.28553£428.30
2,500£0.27244£681.10
3,500£0.26475£926.62
5,000£0.25732£1,286.60
Manufacturers Standard Package
Unit Price without VAT:£0.90000
Unit Price with VAT:£1.08000