Direct

06035C393KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71H393KTTR-ND - Tape & Reel (TR) 478-KGF15AR71H393KTCT-ND - Cut Tape (CT) 478-KGF15AR71H393KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C393KAZ2A |
Description | CAP CER 0.039UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C393KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.15900 | £1.59 |
| 50 | £0.11640 | £5.82 |
| 100 | £0.10340 | £10.34 |
| 500 | £0.08156 | £40.78 |
| 1,000 | £0.07483 | £74.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06474 | £258.96 |
| 8,000 | £0.06099 | £487.92 |
| 12,000 | £0.05912 | £709.44 |
| 20,000 | £0.05704 | £1,140.80 |
| 28,000 | £0.05582 | £1,562.96 |
| 40,000 | £0.05465 | £2,186.00 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |


