
C0603X393K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X393K5RACTUTR-ND - Tape & Reel (TR) 399-C0603X393K5RACTUCT-ND - Cut Tape (CT) 399-C0603X393K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X393K5RACTU |
Description | CAP CER 0.039UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X393K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17700 | £1.77 |
| 50 | £0.13020 | £6.51 |
| 100 | £0.11610 | £11.61 |
| 500 | £0.09206 | £46.03 |
| 1,000 | £0.08465 | £84.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07355 | £294.20 |
| 8,000 | £0.06943 | £555.44 |
| 12,000 | £0.06736 | £808.32 |
| 20,000 | £0.06507 | £1,301.40 |
| 28,000 | £0.06374 | £1,784.72 |
| 40,000 | £0.06245 | £2,498.00 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

