0402ZG104ZAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 17,964
Unit Price: £0.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 81,557
Unit Price: £0.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14,541
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: £0.07000
Datasheet
0.1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402ZG104ZAT4A

DigiKey Part Number
478-KGM05AV51A104ZNTR-ND - Tape & Reel (TR)
478-KGM05AV51A104ZNCT-ND - Cut Tape (CT)
478-KGM05AV51A104ZNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402ZG104ZAT4A
Description
CAP CER 0.1UF 10V Y5V 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402ZG104ZAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.33000£0.33
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000£0.00748£374.00
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600