
KGM05AV51A104ZH | |
|---|---|
DigiKey Part Number | 478-KGM05AV51A104ZHTR-ND - Tape & Reel (TR) 478-KGM05AV51A104ZHCT-ND - Cut Tape (CT) 478-KGM05AV51A104ZHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AV51A104ZH |
Description | CAP CER 0.1UF 10V Y5V 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AV51A104ZH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 50 | £0.02480 | £1.24 |
| 100 | £0.02130 | £2.13 |
| 500 | £0.01554 | £7.77 |
| 1,000 | £0.01375 | £13.75 |
| 2,500 | £0.01187 | £29.68 |
| 5,000 | £0.01074 | £53.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00981 | £98.10 |
| 20,000 | £0.00905 | £181.00 |
| 30,000 | £0.00867 | £260.10 |
| 50,000 | £0.00825 | £412.50 |
| 70,000 | £0.00800 | £560.00 |
| 100,000 | £0.00776 | £776.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

