Direct

0201ZK100GBWTR | |
|---|---|
DigiKey Part Number | 478-2751-2-ND - Tape & Reel (TR) 478-2751-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0201ZK100GBWTR |
Description | CAP THIN FILM 10PF 10V 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 pF Thin Film Capacitor 10 V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201ZK100GBWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 10 pF | |
Tolerance | ±2% | |
Voltage - Rated | 10 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.15977 | £798.85 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |


