
0201ZK100GBSTR | |
|---|---|
DigiKey Part Number | 478-4384-2-ND - Tape & Reel (TR) 478-4384-1-ND - Cut Tape (CT) 478-4384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201ZK100GBSTR |
Description | CAP THIN FILM 10PF 10V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF Thin Film Capacitor 10 V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201ZK100GBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 pF | |
Tolerance | ±2% | |
Voltage - Rated | 10 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 10 | £0.41600 | £4.16 |
| 50 | £0.32060 | £16.03 |
| 100 | £0.29150 | £29.15 |
| 500 | £0.24206 | £121.03 |
| 1,000 | £0.22677 | £226.77 |
| 2,500 | £0.21064 | £526.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.20092 | £1,004.60 |
| 10,000 | £0.19292 | £1,929.20 |
| 15,000 | £0.18891 | £2,833.65 |
| 25,000 | £0.18447 | £4,611.75 |
| 35,000 | £0.18187 | £6,365.45 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |

