15, 15 Position D-Sub, High Density - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K42X-E15S/P-A4N

DigiKey Part Number
2092-K42X-E15S/P-A4N-ND
Manufacturer
Manufacturer Product Number
K42X-E15S/P-A4N
Description
CONN D-SUB HD PLG/RCPT 15POS R/A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15, 15 Position D-Sub, High Density - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
K42X-E15S/P-A4N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins; Receptacle, Female Sockets
Number of Positions
Number of Rows
3, 3
Mounting Type
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.2A
Backset Spacing
0.350" (8.89mm)
Features
Board Lock, Grounding Indents, Mounting Brackets
Voltage Rating
30V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Brass, Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£12.43000£12.43
10£10.57000£105.70
27£9.85407£266.06
54£9.38352£506.71
108£8.93583£965.07
270£8.37685£2,261.75
513£8.00637£4,107.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£12.43000
Unit Price with VAT:£14.91600