D-Sub, High Density - Stacked D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
249 In Stock | 1 : £10.13000 Tray | Tray | Active | D-Sub, High Density - Stacked | Plug, Male Pins | 15, 15 | 3, 3 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
147 In Stock | 1 : £12.04000 Tray | Tray | Active | D-Sub, High Density - Stacked | Receptacle, Female Sockets | 15, 15 | 3, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | 0.350" (8.89mm) | Board Lock, Mounting Brackets | |||
244 In Stock | 1 : £15.76000 Tray | Tray | Active | D-Sub, High Density - Stacked | Receptacle, Female Sockets | 15, 15 | 3, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 1.2A | 0.350" (8.89mm) | Board Lock, Mounting Brackets | |||
366 In Stock | 1 : £12.55000 Tray | Tray | Active | D-Sub, High Density - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 15, 15 | 3, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 1.2A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 1,620 : £8.11472 Tray | Tray | Active | D-Sub, High Density - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 15, 15 | 3, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 1.2A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 10 : £75.15300 Bulk | Bulk | Active | D-Sub, High Density - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 15, 15 | 3, 3 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Metal | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 3A | 0.450" (11.43mm) | Mounting Brackets | |||
0 In Stock Check Lead Time | 10 : £75.15300 Bulk | Bulk | Active | D-Sub, High Density - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 15, 15 | 3, 3 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Metal | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 3A | 0.450" (11.43mm) | Mounting Brackets | |||
0 In Stock Check Lead Time | 10 : £79.13200 Bulk | Bulk | Active | D-Sub, High Density - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 15, 15 | 3, 3 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Metal | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 3A | 0.450" (11.43mm) | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 10 : £79.13200 Bulk | Bulk | Active | D-Sub, High Density - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 15, 15 | 3, 3 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Metal | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 3A | 0.450" (11.43mm) | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 10 : £79.17100 Bulk | Bulk | Active | D-Sub, High Density - Stacked | Plug, Male Pins | 15, 15 | 3, 3 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Mating Side (4-40) | Solder | Metal | Steel, Tin Plated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 3A | 0.450" (11.43mm) | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 10 : £79.17100 Bulk | Bulk | Active | D-Sub, High Density - Stacked | Plug, Male Pins | 15, 15 | 3, 3 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Mating Side (4-40) | Solder | Metal | Steel, Tin Plated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 3A | 0.450" (11.43mm) | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 10 : £79.90400 Bulk | Bulk | Active | D-Sub, High Density - Stacked | Receptacle, Female Sockets | 15, 15 | 3, 3 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Metal | Steel, Tin Plated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 3A | 0.450" (11.43mm) | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 10 : £80.74400 Bulk | Bulk | Active | D-Sub, High Density - Stacked | Receptacle, Female Sockets | 9, 26 | 2, 3 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 2 (DA, A) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Metal | Steel, Tin Plated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | 0.314" (7.98mm) | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 10 : £80.74400 Bulk | Bulk | Active | D-Sub, High Density - Stacked | Receptacle, Female Sockets | 9, 26 | 2, 3 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 2 (DA, A) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Metal | Steel, Tin Plated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | 0.314" (7.98mm) | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 10 : £95.01000 Bulk | Bulk | Active | D-Sub, High Density - Stacked | Receptacle, Female Sockets | 15, 26 | 2, 3 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 2 (DA, A) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Metal | Steel, Tin Plated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | 0.314" (7.98mm) | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 10 : £95.01000 Bulk | Bulk | Active | D-Sub, High Density - Stacked | Receptacle, Female Sockets | 15, 26 | 2, 3 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 2 (DA, A) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Metal | Steel, Tin Plated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | 0.314" (7.98mm) | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 10 : £103.35000 Bulk | Bulk | Active | D-Sub, High Density - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 15 | 2, 3 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | 0.314" (7.98mm) | - | |||
0 In Stock Check Lead Time | 10 : £103.35000 Bulk | Bulk | Active | D-Sub, High Density - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 15 | 2, 3 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | 0.314" (7.98mm) | - | |||
0 In Stock Check Lead Time | 10 : £108.80200 Bulk | Bulk | Active | D-Sub, High Density - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 26, 26 | 3, 3 | Panel Mount, Through Hole, Right Angle | 2 (DA, A); 2 (DA, A) High Density | Signal | Housing/Shell (4-40) | Solder | Metal | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 3A | 0.450" (11.43mm) | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 10 : £108.80200 Bulk | Bulk | Active | D-Sub, High Density - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 26, 26 | 3, 3 | Panel Mount, Through Hole, Right Angle | 2 (DA, A); 2 (DA, A) High Density | Signal | Housing/Shell (4-40) | Solder | Metal | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 3A | 0.450" (11.43mm) | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 10 : £115.57900 Bulk | Bulk | Active | D-Sub, High Density - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 26, 26 | 3, 3 | Panel Mount, Through Hole, Right Angle | 2 (DA, A); 2 (DA, A) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Metal | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 3A | 0.450" (11.43mm) | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 10 : £115.57900 Bulk | Bulk | Active | D-Sub, High Density - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 26, 26 | 3, 3 | Panel Mount, Through Hole, Right Angle | 2 (DA, A); 2 (DA, A) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Metal | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 3A | 0.450" (11.43mm) | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 10 : £117.67300 Bulk | Bulk | Active | D-Sub, High Density - Stacked | Receptacle, Female Sockets | 26, 26 | 3, 3 | Panel Mount, Through Hole, Right Angle | 2 (DA, A); 2 (DA, A) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Metal | Steel, Tin Plated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 3A | 0.450" (11.43mm) | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 10 : £117.67300 Bulk | Bulk | Active | D-Sub, High Density - Stacked | Receptacle, Female Sockets | 26, 26 | 3, 3 | Panel Mount, Through Hole, Right Angle | 2 (DA, A); 2 (DA, A) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Metal | Steel, Tin Plated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 3A | 0.450" (11.43mm) | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 10 : £118.01100 Bulk | Bulk | Active | D-Sub, High Density - Stacked | Receptacle, Female Sockets | 9, 15 | 2, 3 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Metal | Steel, Tin Plated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | 0.314" (7.98mm) | Board Lock, Mounting Brackets |