
RN73H1JTTD3121A05 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD3121A05TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD3121A05CT-ND - Cut Tape (CT) 2019-RN73H1JTTD3121A05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD3121A05 |
Description | RES 3.12K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.12 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD3121A05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.84100 | £8.41 |
| 25 | £0.78040 | £19.51 |
| 50 | £0.73820 | £36.91 |
| 100 | £0.69950 | £69.95 |
| 250 | £0.65372 | £163.43 |
| 500 | £0.62310 | £311.55 |
| 1,000 | £0.59573 | £595.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.54367 | £2,718.35 |
| 10,000 | £0.52564 | £5,256.40 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

