RN73H1J

KOA Speer Electronics, Inc.

Resistors | Chip Resistor - Surface Mount

Mfr Part #
Description
Stock
Package
Status
View Details
RN73H
RES 10K OHM 0.1% 1/10W 0603
RES 10K OHM 0.1% 1/10W 060325,000
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RN73H
RES 145K OHM 1% 1/10W 0603
RES 145K OHM 1% 1/10W 060317,990
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RN73H
RES 49.9 OHM 0.5% 1/10W 0603
RES 49.9 OHM 0.5% 1/10W 060321,159
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RN73H
RES 3.2K OHM 1% 1/10W 0603
RES 3.2K OHM 1% 1/10W 060318,720
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RN73H
RES 45.9K OHM 1% 1/10W 0603
RES 45.9K OHM 1% 1/10W 06039,135
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RN73H
RES 4.7K OHM 1% 1/10W 0603
RES 4.7K OHM 1% 1/10W 060314,108
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RN73H
RES 1M OHM 1% 1/10W 0603
RES 1M OHM 1% 1/10W 06037,835
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RN73H
RES 7.5K OHM 0.1% 1/10W 0603
RES 7.5K OHM 0.1% 1/10W 060324,577
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0603(1608);0.55H
RES 37.4K OHM 0.1% 1/10W 0603
RES 37.4K OHM 0.1% 1/10W 060320,336
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RN73H
RES 5.42K OHM 0.1% 1/10W 0603
RES 5.42K OHM 0.1% 1/10W 060315,432
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RN73H
RES 100 OHM 0.1% 1/10W 0603
RES 100 OHM 0.1% 1/10W 06037,758
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RN73H
RES 402K OHM 0.1% 1/10W 0603
RES 402K OHM 0.1% 1/10W 06036,938
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RN73H
RES 30K OHM 0.1% 1/10W 0603
RES 30K OHM 0.1% 1/10W 060310,147
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RN73H
RES 17.2K OHM 0.1% 1/10W 0603
RES 17.2K OHM 0.1% 1/10W 06035,720
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RN73H
RES 200 OHM 0.1% 1/10W 0603
RES 200 OHM 0.1% 1/10W 06035,774
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active