
RN73H1JTTD1522F10 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD1522F10TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD1522F10CT-ND - Cut Tape (CT) 2019-RN73H1JTTD1522F10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD1522F10 |
Description | RES 15.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD1522F10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.16300 | £1.63 |
| 25 | £0.15120 | £3.78 |
| 50 | £0.14300 | £7.15 |
| 100 | £0.13510 | £13.51 |
| 250 | £0.12556 | £31.39 |
| 500 | £0.11908 | £59.54 |
| 1,000 | £0.11321 | £113.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10182 | £509.10 |
| 10,000 | £0.09780 | £978.00 |
| 15,000 | £0.09567 | £1,435.05 |
| 25,000 | £0.09322 | £2,330.50 |
| 35,000 | £0.09173 | £3,210.55 |
| 50,000 | £0.09025 | £4,512.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

