2220J6300224KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.44018
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £1.01913
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £1.19235
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 760
Unit Price: £2.76000
Datasheet

Upgrade


KEMET
In Stock: 1,015
Unit Price: £1.27000
Datasheet

Parametric Equivalent


TDK
In Stock: 4,416
Unit Price: £0.88000
Datasheet

Parametric Equivalent


TDK
In Stock: 703
Unit Price: £1.23000
Datasheet

Parametric Equivalent


TDK
In Stock: 7,154
Unit Price: £0.86000
Datasheet

Parametric Equivalent


TDK
In Stock: 541
Unit Price: £0.95000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,846
Unit Price: £1.16000
Datasheet
0.22 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J6300224KXT

DigiKey Part Number
2220J6300224KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J6300224KXT
Description
CAP CER 0.22UF 630V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J6300224KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.10102£550.51
Manufacturers Standard Package
Unit Price without VAT:£1.10102
Unit Price with VAT:£1.32122