

CGA9N4X7R2J224K230KA | |
|---|---|
DigiKey Part Number | 445-7946-2-ND - Tape & Reel (TR) 445-7946-1-ND - Cut Tape (CT) 445-7946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N4X7R2J224K230KA |
Description | CAP CER 0.22UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N4X7R2J224K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.95000 | £0.95 |
| 10 | £0.61800 | £6.18 |
| 50 | £0.48620 | £24.31 |
| 100 | £0.44560 | £44.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.36632 | £183.16 |
| 1,000 | £0.34574 | £345.74 |
| 1,500 | £0.33543 | £503.14 |
| 2,500 | £0.32401 | £810.03 |
| 3,500 | £0.31733 | £1,110.65 |
| 5,000 | £0.31091 | £1,554.55 |
| Unit Price without VAT: | £0.95000 |
|---|---|
| Unit Price with VAT: | £1.14000 |

