
2220J2K00101JCT | |
|---|---|
DigiKey Part Number | 1608-1455-2-ND - Tape & Reel (TR) 1608-1455-1-ND - Cut Tape (CT) 1608-1455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220J2K00101JCT |
Description | CAP CER 100PF 2KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J2K00101JCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.15000 | £2.15 |
| 10 | £1.48500 | £14.85 |
| 50 | £1.22140 | £61.07 |
| 100 | £1.13980 | £113.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.00210 | £501.05 |
| 1,000 | £0.95946 | £959.46 |
| 1,500 | £0.93809 | £1,407.13 |
| 2,500 | £0.91441 | £2,286.02 |
| 3,500 | £0.90057 | £3,151.99 |
| 5,000 | £0.88724 | £4,436.20 |
| Unit Price without VAT: | £2.15000 |
|---|---|
| Unit Price with VAT: | £2.58000 |

