2200 pF ±5% 2500V (2.5kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y2K50222JXT

DigiKey Part Number
1608-1812Y2K50222JXTTR-ND - Tape & Reel (TR)
1608-1812Y2K50222JXTCT-ND - Cut Tape (CT)
1608-1812Y2K50222JXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812Y2K50222JXT
Description
CAP CER 2200PF 2.5KV X7R 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 2500V (2.5kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y2K50222JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.40000£2.40
10£1.67600£16.76
50£1.38640£69.32
100£1.29700£129.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.14570£572.85
1,000£1.09883£1,098.83
1,500£1.07536£1,613.04
2,500£1.04933£2,623.33
3,500£1.03411£3,619.39
5,000£1.01947£5,097.35
Manufacturers Standard Package
Unit Price without VAT:£2.40000
Unit Price with VAT:£2.88000