1206J0630180JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.24497
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.64837
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.60443
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.31820
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.21160
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.34754
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.33634
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: £0.37226
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.21783
Datasheet

Upgrade


KEMET
In Stock: 1,417
Unit Price: £0.30000
Datasheet

Upgrade


YAGEO
In Stock: 7,972
Unit Price: £0.16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,734
Unit Price: £0.42000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.17675
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,559
Unit Price: £0.19000
Datasheet
18 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0630180JCT

DigiKey Part Number
1206J0630180JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0630180JCT
Description
CAP CER 18PF 63V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0630180JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.37080£927.00
Manufacturers Standard Package
Unit Price without VAT:£0.37080
Unit Price with VAT:£0.44496