
CC1206JRNPO0BN180 | |
|---|---|
DigiKey Part Number | 311-4393-2-ND - Tape & Reel (TR) 311-4393-1-ND - Cut Tape (CT) 311-4393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO0BN180 |
Description | CAP CER 18PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO0BN180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09400 | £0.94 |
| 50 | £0.06740 | £3.37 |
| 100 | £0.05920 | £5.92 |
| 500 | £0.04536 | £22.68 |
| 1,000 | £0.04110 | £41.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03307 | £132.28 |
| 8,000 | £0.03082 | £246.56 |
| 12,000 | £0.02969 | £356.28 |
| 20,000 | £0.02844 | £568.80 |
| 28,000 | £0.02771 | £775.88 |
| 40,000 | £0.02701 | £1,080.40 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

