
9701-0SL-1R3 | |
|---|---|
DigiKey Part Number | 1956-1061-2-ND - Tape & Reel (TR) 1956-1061-1-ND - Cut Tape (CT) 1956-1061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9701-0SL-1R3 |
Description | CAP TRIMMER 0.25-0.7PF 250V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.25 ~ 0.7pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 0.25 ~ 0.7pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 1000 @ 100MHz | |
Size / Dimension | 0.150" Dia (3.81mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.70000 | £7.70 |
| 10 | £5.85200 | £58.52 |
| 50 | £5.11240 | £255.62 |
| 100 | £4.88380 | £488.38 |
| 500 | £4.76162 | £2,380.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £4.31623 | £6,474.35 |
| Unit Price without VAT: | £7.70000 |
|---|---|
| Unit Price with VAT: | £9.24000 |


