
THGJFAT1T84BAIR | |
|---|---|
DigiKey Part Number | 1853-THGJFAT1T84BAIR-ND |
Manufacturer | |
Manufacturer Product Number | THGJFAT1T84BAIR |
Description | IC FLASH 2TBIT UFS 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Tbit UFS 1.16 GHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 256G x 8 | |
Memory Interface | UFS | |
Clock Frequency | 1.16 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.4V ~ 2.7V, 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |


