Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHBM2012SURKZGC

DigiKey Part Number
754-1754-2-ND - Tape & Reel (TR)
754-1754-1-ND - Cut Tape (CT)
754-1754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHBM2012SURKZGC
Description
LED GREEN/RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHBM2012SURKZGC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V Green, 1.95V Red
Mfr
Current - Test
20mA Green, 20mA Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
515nm Green, 650nm Red
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.45mm
Lens Size
1.30mm x 1.25mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,747
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.60000£0.60
10£0.41500£4.15
100£0.30370£30.37
500£0.25390£126.95
1,000£0.23759£237.59
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.22373£447.46
4,000£0.21198£847.92
6,000£0.20596£1,235.76
10,000£0.19916£1,991.60
14,000£0.19511£2,731.54
20,000£0.19117£3,823.40
Manufacturers Standard Package
Unit Price without VAT:£0.60000
Unit Price with VAT:£0.72000