T523V476M025APE100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1,800
Unit Price: £1.81000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.85281
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,009
Unit Price: £2.52000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,000
Unit Price: £2.28000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.08647
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,654
Unit Price: £2.65000
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: £1.07803
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £1.02828
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 21,622
Unit Price: £1.95000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £1.44000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 302
Unit Price: £1.75000
Datasheet
47 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T523V476M025APE100

DigiKey Part Number
399-T523V476M025APE100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T523V476M025APE100
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T523V476M025APE100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.10816£1,108.16
Manufacturers Standard Package
Unit Price without VAT:£1.10816
Unit Price with VAT:£1.32979