T520V336M016ATE045Z160 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £2.13000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.93037

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.93037

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.04550

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.93037

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.93037

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.93037

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.08408
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.21408

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.08408
33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V336M016ATE045Z160

DigiKey Part Number
399-T520V336M016ATE045Z160TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520V336M016ATE045Z160
Description
33.0UF 16.0V
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.93037£930.37
Manufacturers Standard Package
Unit Price without VAT:£0.93037
Unit Price with VAT:£1.11644