T520V336M016ATE0458000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £2.13000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.93037

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.93037

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.04550

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.93037

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.93037

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.93037

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.08408
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.21408

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.08408
33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V336M016ATE0458000

DigiKey Part Number
399-T520V336M016ATE0458000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520V336M016ATE0458000
Description
33.0UF 16.0V
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 45mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.93037£930.37
Manufacturers Standard Package
Unit Price without VAT:£0.93037
Unit Price with VAT:£1.11644