Parametric Equivalent

T520T226M006AHE100 | |
|---|---|
DigiKey Part Number | 399-T520T226M006AHE100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520T226M006AHE100 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520T226M006AHE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31952 | £958.56 |
| Unit Price without VAT: | £0.31952 |
|---|---|
| Unit Price with VAT: | £0.38342 |


