22 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520T226M006ATE100

DigiKey Part Number
399-18638-2-ND - Tape & Reel (TR)
399-18638-1-ND - Cut Tape (CT)
399-18638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520T226M006ATE100
Description
CAP TANT POLY 22UF 6.3V 1411
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520T226M006ATE100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,936
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.87000£0.87
10£0.56800£5.68
50£0.44500£22.25
100£0.40720£40.72
500£0.34336£171.68
1,000£0.32362£323.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.29924£897.72
9,000£0.28131£2,531.79
15,000£0.27468£4,120.20
Manufacturers Standard Package
Unit Price without VAT:£0.87000
Unit Price with VAT:£1.04400