T520H108M006ATE0558000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £2.61450

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £2.11111
Datasheet
1 mF Molded Tantalum Polymer Capacitor 6.3 V 2924 (7361 Metric) 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520H108M006ATE0558000

DigiKey Part Number
399-T520H108M006ATE0558000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520H108M006ATE0558000
Description
1000UF 6.0V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 mF Molded Tantalum Polymer Capacitor 6.3 V 2924 (7361 Metric) 55mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
1 mF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
H
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.39639£2,396.39
Manufacturers Standard Package
Unit Price without VAT:£2.39639
Unit Price with VAT:£2.87567